Neutral IRFR9014 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Resistance | 500mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 270pF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Turn-Off Delay Time | 9.6ns |
| Turn-On Delay Time | 11ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral IRFR9014 to view detailed technical specifications.
No datasheet is available for this part.