Neutral ISO120G technical specifications.
| Dual Supply Voltage | 9V |
| Height | 2.86mm |
| Length | 30.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral ISO120G to view detailed technical specifications.
No datasheet is available for this part.