Neutral MBR1060 technical specifications.
| Element Configuration | Single |
| Forward Current | 10A |
| Height | 9.27mm |
| Length | 10.29mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral MBR1060 to view detailed technical specifications.
No datasheet is available for this part.