Neutral MJE3055T technical specifications.
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Voltage (VCEO) | 60V |
| Element Configuration | Single |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.15mm |
| Length | 10.28mm |
| Max Collector Current | 10A |
| Max Frequency | 2MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral MJE3055T to view detailed technical specifications.
No datasheet is available for this part.