The MPSA13 is a PNP general purpose transistor with a collector base voltage rating of 30V and a maximum collector current of 500mA. It has a TO-92 package with a height of 5.33mm, length of 5.2mm, and width of 4.19mm, suitable for through hole mounting. The transistor can operate between -55°C and 150°C. The collector emitter saturation voltage is 1.5V, and the collector emitter voltage is 30V.
Neutral MPSA13 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 5.33mm |
| Length | 5.2mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral MPSA13 to view detailed technical specifications.
No datasheet is available for this part.