The MUR8100E is a single-element diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 25A. The diode is designed for through-hole mounting and has a reverse recovery time of 100ns. It can handle a peak non-repetitive surge current of 100A.
Neutral MUR8100E technical specifications.
| Element Configuration | Single |
| Forward Current | 8A |
| Height | 9.27mm |
| Length | 10.29mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 25A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 100ns |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral MUR8100E to view detailed technical specifications.
No datasheet is available for this part.