Neutral OPA655P technical specifications.
| Common Mode Rejection Ratio | 55dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 240MHz |
| Height | 4.57mm |
| Input Bias Current | 125pA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 9.81mm |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Voltage Gain | 58dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral OPA655P to view detailed technical specifications.
No datasheet is available for this part.