Neutral P6KE24A technical specifications.
| Clamping Voltage | 33.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| ESD Protection | No |
| Height | 3.6mm |
| Length | 6.75mm |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1A |
| Mount | Through Hole |
| Peak Pulse Current | 19A |
| Reverse Standoff Voltage | 20.5V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral P6KE24A to view detailed technical specifications.
No datasheet is available for this part.