This dual supply op-amp operates from 15V and features a common mode rejection ratio of 75dB. It has a maximum supply current of 7.5mA and is designed for surface mount applications. The device is packaged in a SOIC format with dimensions of 2.35mm height, 10.28mm length, and 7.52mm width.
Neutral PGA205AU technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Length | 10.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.5mA |
| Mount | Surface Mount |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral PGA205AU to view detailed technical specifications.
No datasheet is available for this part.