Neutrik 3MD-V-I-B technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Type | XLR Connector |
| Gender | M |
| Number of Contacts | 3 |
| Cage Code | S5539 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Neutrik 3MD-V-I-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.