Neutrik BP1 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | neutriCON |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Neutrik BP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.