Neutrik BSE-5 technical specifications.
| Color | Green |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | BSE |
| RoHS | Compliant |
Download the complete datasheet for Neutrik BSE-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
