
Neutrik BSE-7 technical specifications.
| Color | Violet |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | BSE |
| RoHS | Compliant |
Download the complete datasheet for Neutrik BSE-7 to view detailed technical specifications.
No datasheet is available for this part.