Neutrik BSL-WR technical specifications.
| Color | Black, Blue |
| Gender | Female |
| Mount | Cable |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | powerCON |
| Weight | 0.317466oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik BSL-WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.