
Neutrik BSP-2 technical specifications.
| Contact Gender | Female |
| Mounting Style | STRAIGHT |
| Package Quantity | 10 |
| Series | Multimate |
| Weight | 0.084658oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik BSP-2 to view detailed technical specifications.
No datasheet is available for this part.