Neutrik BST-BLC-CY technical specifications.
| Color | Blue |
| Mount | Cable |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Neutrik BST-BLC-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.