Neutrik BST-BNC-3 technical specifications.
| Body Material | Polyamide |
| Color | Orange |
| Gender | Female |
| Impedance | 75R |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| Termination | TWIST ON |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik BST-BNC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.