Neutrik BSX-4-YELLOW technical specifications.
| Color | Yellow |
| Gender | Female |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | BSX |
| Weight | 0.134041oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik BSX-4-YELLOW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.