Neutrik BXX-2-RED technical specifications.
| Color | Red |
| Gender | Female |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | BXX |
| Weight | 0.208822oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik BXX-2-RED to view detailed technical specifications.
No datasheet is available for this part.