Neutrik BXX-CR technical specifications.
| Gender | Male |
| Orientation | Vertical |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | BXX |
| Termination | Screw |
| Weight | 0.208822oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik BXX-CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.