BUSHING, BROWN, XLR, XX SERIES; Accessory Type:Bushing; For Use With:XX Series XLR Cable Connector; SVHC:No SVHC (16-Dec-2013); Colour:Brown; Material:POM; Series:XX
MountingCable
Quick Jump:
Technical Specifications
Neutrik BXX1 technical specifications.
General
Color
Brown
Material
POM
Mount
Cable
Reach SVHC Compliant
No
Series
XX
Compliance
RoHS
Compliant
Datasheet
Neutrik BXX1 Datasheet
Download the complete datasheet for Neutrik BXX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.