BUSHING, GREY, XLR, XX SERIES; Accessory Type:Bushing; For Use With:XX Series XLR Cable Connector; No. of Positions:-; Strain Relief Material:-; SVHC:No SVHC (17-Dec-2015); Colour:Grey; Material:POM
MountingCable
Quick Jump:
Technical Specifications
Neutrik BXX8 technical specifications.
General
Color
Grey
Material
POM
Mount
Cable
Reach SVHC Compliant
No
Series
XX
Compliance
RoHS
Compliant
Datasheet
Neutrik BXX8 Datasheet
Download the complete datasheet for Neutrik BXX8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.