Neutrik DBA-BL technical specifications.
| Color | Black |
| Orientation | Vertical |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | D |
| Termination | Screw |
| Weight | 0.070548oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik DBA-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
