Neutrik G038AE technical specifications.
| Color | Black |
| Lead Length | 15m |
| Mount | Cable |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik G038AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.