Neutrik G038PA technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Lead Length | 1.5m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Neutrik G038PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.