Neutrik G038PD technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Lead Length | 10m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik G038PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.