Neutrik HA-3MXX technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Female |
| Max Current Rating | 1A |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | XX |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik HA-3MXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.