Neutrik HTX technical specifications.
| Length | 80mm |
| Mount | External |
| Outside Diameter | 40mm |
| Reach SVHC Compliant | No |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik HTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
