Neutrik HTXP technical specifications.
| Color | Black |
| Material | Aluminium |
| Plating | Aluminium |
| Reach SVHC Compliant | No |
| Series | HTXP |
| Weight | 7.336984oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik HTXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.