Neutrik KMX technical specifications.
| Package/Case | Module |
| Color | Silver |
| Gender | Female |
| Package Quantity | 10 |
| Weight | 0.246918oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik KMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.