Neutrik LRX technical specifications.
| Color | Black |
| Gender | Female |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Series | X |
| Weight | 0.388014oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik LRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.