Neutrik MAJ-501 technical specifications.
| Contact Material | Silver |
| Contact Plating | PALLADIUM |
| Insulation Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Outside Diameter | 4.4mm |
| Pin Diameter | 4.4mm |
| RMS Current (Irms) | 750mA |
| Termination | Solder |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik MAJ-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
