Neutrik MPF12-H technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Depth (mm) | 26 |
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Gender | F |
| Cage Code | S5539 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Neutrik MPF12-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.