Neutrik MRM technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 16.3 |
| Product Depth (mm) | 17 |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Gender | M |
| Cage Code | S5539 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Neutrik MRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.