Neutrik MRM12 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | neutriCON |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik MRM12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
