
2-position male circular connector with solder termination. Features brass body, bronze and brass contacts with gold plating, and a 3A current rating. Operates within a temperature range of -30°C to 80°C and supports up to 50V AC. Includes strain relief and a straight cable mount orientation.
Neutrik MSCM12 technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Cable |
| Mounting Style | STRAIGHT |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | neutriCON |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.776027oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik MSCM12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
