Neutrik NA1394-6 technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Mount | Panel |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA1394-6 to view detailed technical specifications.
No datasheet is available for this part.