Neutrik NA1394-6-B technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NA1394-6-B to view detailed technical specifications.
No datasheet is available for this part.