Neutrik NA1394-6-W technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.3A |
| Gender | Female |
| Housing Color | Silver |
| Mount | Through Hole |
| Mounting Style | PLUG |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | NA1394 |
| Termination | Crimp |
| Weight | 1.093493oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA1394-6-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
