Neutrik NA2F-D2B-TX technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Package Quantity | 5 |
| Turns Ratio | 1:1 |
| Weight | 3.139383oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA2F-D2B-TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
