Neutrik NA2F-J-TX technical specifications.
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Weight | 2.751369oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA2F-J-TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
