Neutrik NA2MPMF technical specifications.
| Color | Silver |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Weight | 1.410958oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA2MPMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
