Neutrik NA3F5F technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | XX |
| Weight | 1.86952oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA3F5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.