
The NA3FDM connector features a metal body with a silver color and bronze contacts plated with silver. It has a current rating of 16A and a voltage rating of 50V. The connector is designed for panel mount applications and is available in a 10-pack quantity. The contacts are nickel plated and the connector is not Reach SVHC compliant.
Neutrik NA3FDM technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 2.010616oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA3FDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
