Neutrik NA3FF-UW technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Female |
| Number of Positions | 3 |
| Package Quantity | 5 |
| Plating | Zinc |
| Series | XX |
| Voltage Rating | 1.5kV |
| Weight | 1.827191oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA3FF-UW to view detailed technical specifications.
No datasheet is available for this part.