The NA3FP-UW is a 3-position female audio connector with a voltage rating of 1.5kV. It features bronze contacts with silver plating and a zinc plating on the rest of the connector. The connector is available in a 5-pack. The contacts are made of bronze and plated with silver, while the rest of the connector is plated with zinc.
Neutrik NA3FP-UW technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Female |
| Number of Positions | 3 |
| Package Quantity | 5 |
| Plating | Zinc |
| Series | XX |
| Voltage Rating | 1.5kV |
| Weight | 2.04589oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA3FP-UW to view detailed technical specifications.
No datasheet is available for this part.