Neutrik NA3JJ technical specifications.
| Color | Silver |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | XX |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA3JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.