Neutrik NA3MDF technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XX |
| Termination | Solder |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA3MDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
