Neutrik NA3MJ technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | XX |
| Weight | 1.657876oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA3MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.