Neutrik NA4FC-M technical specifications.
| Color | Black |
| Gender | Male |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Weight | 2.22226oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA4FC-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.